- RS Stock No.:
- 168-9967
- Mfr. Part No.:
- SI53306-B-GM
- Brand:
- Skyworks Solutions Inc
1960 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Tray of 490)
$4.21
(exc. GST)
$4.63
(inc. GST)
Units | Per unit | Per Tray* |
490 - 490 | $4.21 | $2,062.90 |
980 - 1470 | $4.105 | $2,011.45 |
1960 + | $4.041 | $1,980.09 |
*price indicative |
- RS Stock No.:
- 168-9967
- Mfr. Part No.:
- SI53306-B-GM
- Brand:
- Skyworks Solutions Inc
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Clock Buffers, Silicon Laboratories
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Logic Family | LVCMOS |
Logic Function | Clock Driver |
Input Signal Type | CML, HCSL, LVCMOS, LVDS, LVPECL |
Output Logic Level | CML, HCSL, Low Power LVPECL, LVCMOS, LVDS, LVPECL |
Operation Mode | Differential, Single Ended |
Number of Clock Inputs | 1 |
Mounting Type | Surface Mount |
Package Type | QFN |
Pin Count | 16 |
Dimensions | 3 x 3 x 0.85mm |
Length | 3mm |
Width | 3mm |
Height | 0.85mm |
Maximum Operating Supply Voltage | 3.63 V |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |
Minimum Operating Supply Voltage | 1.71 V |