HMC7043LP7FE, Clock Buffer CML, CMOS, LVDS, LVPECL CML, CMOS, LVDS, LVPECL, 1-Input Maximum of 3.2 GHz, 48-Pin LFCSP

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): PH
Product Details

Clock Buffers, Analog Devices

Clock Generators/Buffers

Specifications
Attribute Value
Logic Family CML, CMOS, LVDS, LVPECL
Logic Function Clock Distribution
Input Signal Type Single Ended
Output Logic Level CML, CMOS, LVDS, LVPECL
Operation Mode Single Ended
Number of Clock Inputs 1
Mounting Type Surface Mount
Package Type LFCSP
Pin Count 48
Dimensions 7.1 x 7.1 x 0.85mm
Length 7.1mm
Width 7.1mm
Height 0.85mm
Maximum Operating Supply Voltage 3.6 V
Output Rise Time 425ps
Maximum Output Frequency 3.2GHz
Output Fall time 420ps
Maximum Operating Temperature +85 °C
Number of Outputs 14
Minimum Operating Temperature -40 °C
Minimum Operating Supply Voltage -0.3 V
On back order for despatch 09/12/2020, delivery within 7 working days from despatch date.
Price (ex. GST) Each (On a Reel of 50)
$ 35.25
(exc. GST)
$ 38.77
(inc. GST)
units
Per unit
Per Reel*
50 +
$35.25
$1,762.50
*price indicative