Clip Connector Test Lead - 3m Length

  • RS Stock No. 179-9324
  • Mfr. Part No. AI-000500-120
  • Manufacturer Mueller
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

High Visibility Orange SS wire rope Grounding Cable. Uses a BU- 21C solid copper clips

The AI‐000500‐XX is a grounding cable utilizing BU‐21C solid copper alligator clips.
Constructed with 1/8” SS wire Rope with high visibility orange jacket.
Standard length is ‐36 (91cm), ‐60 (1.5m), and ‐120 (3m)

Specifications
Attribute Value
Lead Length 3m
Secondary Connector Type Clip
Connector B Orientation Straight
Discontinued product