Clip Connector Test Lead - 1m Length

  • RS Stock No. 179-9323
  • Mfr. Part No. AI-000480
  • Manufacturer Mueller
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

Painting grounding cable electrostatic painting. Uses BU-122 alligator clip and 1/16″ (1.6mm) Stainless Steel Wire Rope. 39.4″ (1m) long.

The AI‐000480 was specifically designed as an industrial grounding cable for painting components.
Constructed with 1/16” (1.6mm) 304 stainless steel wire rope. 39.4” (1m) in length
Clip is a BU‐122. The flat nose has a dimple in the center to insure good electrical contact even when paint covers the rest of the clip. The max jaw opening is .6” (15mm), length is 3.1” (79mm), Height is 1.5” (38mm) and width is .6” (15mm). Made from 304 stainless steel for easy cleanup.
The Ring Terminal has a 5/16” ID (7.9mm) and is crimped on the wire.

Specifications
Attribute Value
Lead Length 1m
Secondary Connector Type Clip
Connector B Orientation Straight
20 In stock for delivery within 5 working day(s)
Price (ex. GST) Each
$ 9.33
(exc. GST)
$ 10.26
(inc. GST)
units
Per unit
1 - 9
$9.33
10 - 49
$8.73
50 - 99
$8.35
100 - 199
$8.02
200 +
$7.73
Related Products
Dual purpose spin coupling backshells may be used ...
Description:
Dual purpose spin coupling backshells may be used in conjunction with heatshrink boots or spring clips (for example, stock no. 241-1519) to terminate braided cable jacketing. The threaded coupling end rotates separately from the body so that cable is not ...
The band backshells provide a full 360° shield ...
Description:
The band backshells provide a full 360° shield termination. Dual purpose spin coupling backshells may be used in conjunction with heatshrink boots or spring clips (for example, stock no. 241-1519) to terminate braided cable jacketing. The threaded coupling end rotates ...
Uses BU- 25C Solid Copper clips and 12 ...
Description:
Uses BU- 25C Solid Copper clips and 12 AWG THHN Gas and Oil resistant wire. The AI‐000474 is a standard grounding/Bonding cable with copper alligator clips. The clips have meshing teeth for an outstanding connection to the work piece. Constructed ...
Flexible PVCShrouded plug at one end to large ...
Description:
Flexible PVCShrouded plug at one end to large shrouded crocodile clip (clamping limit 20mm) at otherRated 1000V CAT II 15ASupplied in 1m lengths.