Clip Connector Test Lead - 61cm Length

  • RS Stock No. 179-9321
  • Mfr. Part No. AI-000475
  • Manufacturer Mueller
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

Grounding/Bonding Cable. Uses (2) BU- 48B Clips and 3/32″ SS Wire Rope.

The AI‐000475‐XX is a grounding cable utilizing BU‐48B Clips on each end.
Constructed with 3/32Φ SS wire rope.
Standard lengths are 24” (61cm), ‐36 (91cm)

Specifications
Attribute Value
Lead Length 61cm
Secondary Connector Type Clip
Connector B Orientation Straight
Discontinued product
Related Products
Hirschmann test and measurement MVL S WS 50/1 ...
Description:
Hirschmann test and measurement MVL S WS 50/1 safety measuring leads with gold plated 2mm safety plugs at both ends of a 50cm lead and 2mm sockets for onwards connectivity. These 2mm safety test leads feature shatter-proof grip sleeves and ...
Uses BU- 25C Solid Copper clips and 12 ...
Description:
Uses BU- 25C Solid Copper clips and 12 AWG THHN Gas and Oil resistant wire. The AI‐000474 is a standard grounding/Bonding cable with copper alligator clips. The clips have meshing teeth for an outstanding connection to the work piece. Constructed ...
Flexible PVCShrouded plug at one end to large ...
Description:
Flexible PVCShrouded plug at one end to large shrouded crocodile clip (clamping limit 20mm) at otherRated 1000V CAT II 15ASupplied in 1m lengths.
Schutzinger Kelvin measuring lead featuring angled 4mm safety ...
Description:
Schutzinger Kelvin measuring lead featuring angled 4mm safety lamella basket plugs and highly flexible double insulated leads terminating in a Kelvin safety crocodile clip. This Kelvin measuring lead has been especially designed for four wire measurement, grips up to a ...