6 AWG BARE COPPER TO 21CPN 10'

  • RS Stock No. 179-9314
  • Mfr. Part No. AI-000454-10
  • Manufacturer Mueller
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

Heavy Duty Grounding cable. 6 AWG Braided Copper wire rope with BU- 21C solid copper clips on each end.

The AI‐000454 is a heavy duty grounding/bonding cable with copper alligator clips.
Constructed with 6 AWG Braided Copper Rope.
Clips are Solid Copper BU‐21CPN.
Standard Lengths are ‐6, ‐8, ‐10, and ‐12

Specifications
Attribute Value
Wire Gauge 6AWG
Secondary Connector Type Clip
Connector B Orientation Straight
Discontinued product