Linear Technology LTC4364HDE-2#PBF, Clamper Circuit, 4 → 80 V 14-Pin, DFN

  • RS Stock No. 851-6708
  • Mfr. Part No. LTC4364HDE-2#PBF
  • Manufacturer Analog Devices
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Surge Stopper Circuits, Linear Technology

Linear Technology high voltage Surge Stopper devices for the protection of loads from over-voltage and high voltage transient damage. These products will find uses in a variety of applications, such as automotive, avionic, and industrial Surge Protection, Hot Swap™ and Live Insertion systems, High Side Switching for battery-powered systems and safety applications.

Surge Protection and Clamping Circuits

Integrated circuit solutions to facilitate transient surge and over-voltage protection in a wide range of applications.

Specifications
Attribute Value
Number of Elements per Chip 1
Maximum Current Sink 2mA
Mounting Type Surface Mount
Package Type DFN
Pin Count 14
Dimensions 4 x 3 x 0.7mm
Length 4mm
Width 3mm
Height 0.7mm
Maximum Operating Supply Voltage 80 V
Maximum Operating Temperature +125 °C
Minimum Operating Supply Voltage 4 V
Minimum Operating Temperature -40 °C
On back order for despatch 19/08/2020, delivery within 5 working days from despatch date.
Price (ex. GST) Each
$ 18.94
(exc. GST)
$ 20.83
(inc. GST)
units
Per unit
1 - 9
$18.94
10 - 49
$16.78
50 - 99
$13.89
100 - 249
$12.81
250 +
$12.49
Packaging Options:
Related Products
Surge Stopper Circuits, Linear Technology Linear Technology high ...
Description:
Surge Stopper Circuits, Linear Technology Linear Technology high voltage Surge Stopper devices for the protection of loads from over-voltage and high voltage transient damage These products will find uses in a variety of applications, such as automotive, avionic, and industrial ...
Surge Stopper Circuits, Linear Technology Linear Technology high ...
Description:
Surge Stopper Circuits, Linear Technology Linear Technology high voltage Surge Stopper devices for the protection of loads from over-voltage and high voltage transient damage These products will find uses in a variety of applications, such as automotive, avionic, and industrial ...