Linear Technology LT4356IMS-1#PBF, Clamper Circuit, 4 → 80 V 10-Pin, MSOP

  • RS Stock No. 760-3441
  • Mfr. Part No. LT4356IMS-1#PBF
  • Manufacturer Analog Devices
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Surge Stopper Circuits, Linear Technology

Linear Technology high voltage Surge Stopper devices for the protection of loads from over-voltage and high voltage transient damage. These products will find uses in a variety of applications, such as automotive, avionic, and industrial Surge Protection, Hot Swap™ and Live Insertion systems, High Side Switching for battery-powered systems and safety applications.

Surge Protection and Clamping Circuits

Integrated circuit solutions to facilitate transient surge and over-voltage protection in a wide range of applications.

Specifications
Attribute Value
Number of Elements per Chip 1
Maximum Current Sink 2mA
Non-Clamping Current 1.5mA
Mounting Type Surface Mount
Package Type MSOP
Pin Count 10
Dimensions 3 x 3 x 0.86mm
Length 3mm
Width 3mm
Height 0.86mm
Maximum Operating Supply Voltage 80 V
Maximum Operating Temperature +85 °C
Minimum Operating Supply Voltage 4 V
Minimum Operating Temperature -40 °C
1790 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each
$ 10.05
(exc. GST)
$ 11.05
(inc. GST)
units
Per unit
1 - 9
$10.05
10 - 49
$9.18
50 - 99
$8.72
100 - 249
$8.62
250 +
$8.55
Packaging Options:
Related Products
1A output current linear charge management controller Includes ...
Description:
1A output current linear charge management controller Includes integrated pass transistor, integrated current sensing, and reverse discharge protection. Also includes safety features such as cell temperature monitoring, on-chip thermal regulation and safety timers. Available in 10-pin 3mm x 3mm DFN ...
Hot Swap Controllers, Linear Technology Linear Technology offer ...
Description:
Hot Swap Controllers, Linear Technology Linear Technology offer a range of Hot Swap controllers providing circuit protection by limiting inrush current as well as fault isolation They allow electronic circuit boards and cards to be inserted into live system backplanes. ...
Hot Swap Controllers, Linear Technology Linear Technology offer ...
Description:
Hot Swap Controllers, Linear Technology Linear Technology offer a range of Hot Swap controllers providing circuit protection by limiting inrush current as well as fault isolation They allow electronic circuit boards and cards to be inserted into live system backplanes. ...
Hot Swap Controllers, Linear Technology Linear Technology offer ...
Description:
Hot Swap Controllers, Linear Technology Linear Technology offer a range of Hot Swap controllers providing circuit protection by limiting inrush current as well as fault isolation They allow electronic circuit boards and cards to be inserted into live system backplanes. ...