, Clamper Circuit

  • RS Stock No. 153-3551
  • Mfr. Part No. LT4356HMS-3#PBF
  • Manufacturer Analog Devices
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): SG
Product Details

Surge Stopper Circuits, Linear Technology

Linear Technology high voltage Surge Stopper devices for the protection of loads from over-voltage and high voltage transient damage. These products will find uses in a variety of applications, such as automotive, avionic, and industrial Surge Protection, Hot Swap™ and Live Insertion systems, High Side Switching for battery-powered systems and safety applications.

Surge Protection and Clamping Circuits

Integrated circuit solutions to facilitate transient surge and over-voltage protection in a wide range of applications.

Specifications
Attribute Value
Number of Elements per Chip 1
Maximum Current Sink 2mA
Non-Clamping Current 1.5mA
Mounting Type Surface Mount
Package Type MSOP
Pin Count 10
Dimensions 3 x 3 x 0.86mm
Length 3mm
Width 3mm
Height 0.86mm
Maximum Operating Supply Voltage 80 V
Maximum Operating Temperature +125 °C
Minimum Operating Supply Voltage 4 V
Minimum Operating Temperature -40 °C
On back order for despatch 27/10/2020, delivery within 5 working days from despatch date.
Price (ex. GST) Each (In a Tube of 50)
$ 6.157
(exc. GST)
$ 6.773
(inc. GST)
units
Per unit
Per Tube*
50 +
$6.157
$307.85
*price indicative
Related Products
Surge Stopper Circuits, Linear Technology Linear Technology high ...
Description:
Surge Stopper Circuits, Linear Technology Linear Technology high voltage Surge Stopper devices for the protection of loads from over-voltage and high voltage transient damage These products will find uses in a variety of applications, such as automotive, avionic, and industrial ...
The LTC®4366 surge stopper protects loads from high ...
Description:
The LTC®4366 surge stopper protects loads from high voltage transients By controlling the gate of an external N-channel MOSFET, the LTC4366 regulates the output during an overvoltage transient. The load may remain operational while the overvoltage is dropped across the ...
Clamping Circuits, Texas Instruments A range of Texas ...
Description:
Clamping Circuits, Texas Instruments A range of Texas Instruments Voltage-limiting Clamping Circuits for over-voltage and transient protection A range of Texas Instruments Voltage-limiting Clamping Circuits for over-voltage and transient protection.
Surge Stopper Circuits, Linear Technology Linear Technology high ...
Description:
Surge Stopper Circuits, Linear Technology Linear Technology high voltage Surge Stopper devices for the protection of loads from over-voltage and high voltage transient damage These products will find uses in a variety of applications, such as automotive, avionic, and industrial ...