Linear Technology LTC4366CTS8-1#TRMPBF, Clamper Circuit, 12.5 V 8-Pin, TSOT

  • RS Stock No. 151-3095
  • Mfr. Part No. LTC4366CTS8-1#TRMPBF
  • Manufacturer Analog Devices
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

The LTC®4366 surge stopper protects loads from high voltage transients. By controlling the gate of an external N-channel MOSFET, the LTC4366 regulates the output during an overvoltage transient. The load may remain operational while the overvoltage is dropped across the MOSFET. Placing a resistor in the return line isolates the LTC4366 and allows it to float up with the supply, therefore, the upper limit on the output voltage depends only on the availability of high valued resistors and MOSFET ratings.

Rugged Floating Topology
Wide Operating Voltage Range: 9V to >500V
Adjustable Output Clamp Voltage
Controls N-Channel MOSFET
Adjustable Protection Timer
Internal 9 Second Cool-Down Timer
Shutdown IQ < 14μA

Specifications
Attribute Value
Number of Elements per Chip 1
Mounting Type Surface Mount
Package Type TSOT
Pin Count 8
Dimensions 2.9 x 1.5 x 0.9mm
Length 2.9mm
Width 1.5mm
Height 0.9mm
Maximum Operating Supply Voltage 12.5 V
Maximum Operating Temperature +70 °C
Minimum Operating Supply Voltage 4.5 V
Minimum Operating Temperature 0 °C
On back order for despatch 17/12/2020, delivery within 5 working days from despatch date.
Price (ex. GST) Each (On a Reel of 500)
$ 7.453
(exc. GST)
$ 8.198
(inc. GST)
units
Per unit
Per Reel*
500 - 500
$7.453
$3,726.50
1000 +
$7.322
$3,661.00
*price indicative
Related Products
Adjustable LDO (Low Dropout) Linear Voltage Regulators, Linear ...
Description:
Adjustable LDO (Low Dropout) Linear Voltage Regulators, Linear Technology Linear Technology Low Dropout Linear regulators (LDO) present very low dropout, line and load regulation and fast transient response. The positive, negative and multiple output LDO Linear regulators come in fixed ...
LDO (Low Dropout) Linear Voltage Regulators, Negative -5V ...
Description:
LDO (Low Dropout) Linear Voltage Regulators, Negative -5V Output, Linear Technology Linear Technology Low Dropout Linear regulators (LDO) present very low dropout, line and load regulation and fast transient response. The positive, negative and multiple output LDO Linear regulators come ...
LDO (Low Dropout) Linear Voltage Regulators, 50V Output, ...
Description:
LDO (Low Dropout) Linear Voltage Regulators, 50V Output, Linear Technology. Linear Technology Low Dropout Linear regulators (LDO) present very low dropout, line and load regulation and fast transient response. The positive, negative and multiple output LDO Linear regulators come in ...
LDO (Low Dropout) Linear Voltage Regulators, Negative -5V ...
Description:
LDO (Low Dropout) Linear Voltage Regulators, Negative -5V Output, Linear Technology Linear Technology Low Dropout Linear regulators (LDO) present very low dropout, line and load regulation and fast transient response. The positive, negative and multiple output LDO Linear regulators come ...