Parker Pneumatic Actuator C05-32-12-25

  • RS Stock No. 449-4904
  • Mfr. Part No. C05-32-12-25
  • Manufacturer Parker
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details

Parker Hannifin CO5 Series Cylinders

Single and double-acting compact short-stroke cylinders, operating with lubricated or non-lubricated filtered compressed air. CO5 series cylinders are easy to install in confined spaces, easy to clean, and offer good corrosion resistance. The cylinders are supplied pre-lubricated (for applications where additional lubrication is not required). CO5 cylinders incorporate nitrile (NBR) seals, brass end caps, an anodised aluminium body, with a stainless steel piston rod. Offering high clamping forces, the cylinders are ideally suited for clamping and locking operations, and within operating environments from -20 to 70°C.

Specifications
Attribute Value
Manufacturer Series C05
Bore 32mm
Clamp Stroke 25mm
Maximum Operating Pressure 10 bar
Port Connection G 1/8
Weight 400g
2 In stock for delivery within 7 working day(s) (Global Stock)
Price (ex. GST) Each
$ 197.95
(exc. GST)
$ 217.75
(inc. GST)
units
Per unit
1 +
$197.95
Related Products
Cylinders Compact single and double acting cylinders, considerably ...
Description:
Cylinders Compact single and double acting cylinders, considerably shorter than corresponding tie rod designs Space and weight saving Magnetic piston Proof pressure 15bar Operating pressure range 0.05MPa (0.51kgf/cm2) min to 10bar max Supplied with tapered and parallel ports Temperature range ...
Cylinders Double-acting, single rod plate cylinders which use ...
Description:
Cylinders Double-acting, single rod plate cylinders which use special piston design to save installation space and can be mounted directly from all faces (except port face) The piston is non-rotating with a built-in magnet for auto-switch sensing. Working pressure range ...
Cylinders Bore sizes 6, 10, 16mm Magnetic piston ...
Description:
Cylinders Bore sizes 6, 10, 16mm Magnetic piston standard Compact design Lubrication not required Male-threaded rod endIP67 rated Proof pressure 105 bar Operating pressure 1.2 bar, 6mm dia and 0.6 bar, 10mm/16mm dia (min) 7 bar (max)Ambient and fluid temperature ...
ISOLine™ profile cylinder, 32mm diameter, 200mm stroke, ISO15552 ...
Description:
ISOLine™ profile cylinder, 32mm diameter, 200mm stroke, ISO15552 High performance, stability and reliability Polyurethane seals ensure efficient low friction operation and long life Switches can be mounted flush with the profile barrel.