- RS Stock No.:
- 202-9478
- Mfr. Part No.:
- CLR-25-20-R-P-A-K11-R8
- Brand:
- Festo
On back order for despatch 27/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$991.16
(exc. GST)
$1,090.28
(inc. GST)
Units | Per unit |
1 + | $991.16 |
- RS Stock No.:
- 202-9478
- Mfr. Part No.:
- CLR-25-20-R-P-A-K11-R8
- Brand:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Festo linear/swivel clamp CLR-25-20-R-P-A-K11-R8 clamping system with linear and swivel motion 90 degrees to the right. It has standard hole pattern according to ISO 21287 With dust and weld spatter protection.
Total stroke 33 mm
Piston diameter 25 mm
Piston rod thread M6
Swivel angle 90 deg +/- 3 deg
Clamping stroke 20 mm
Piston diameter 25 mm
Piston rod thread M6
Swivel angle 90 deg +/- 3 deg
Clamping stroke 20 mm
Specifications
Attribute | Value |
---|---|
Clamp Stroke | 20mm |
Bore | 25mm |
Maximum Operating Pressure | 10 bar |
Rotary Angle | 90° |
Manufacturer Series | CLR-25-20-R-P-A-K11-R8 |
Absolute Maximum Pressure | 10bar |
Related links
- Festo Clamping Actuator CLR-25-10-L-P-A-K11-R8
- Festo Clamping Actuator CLR-50-20-R-P-A-K11-R8
- Festo Clamping Actuator CLR-25-20-L-P-A-K11-R8
- Festo Clamping Actuator CLR-25-10-R-P-A-K11-R8
- Festo Clamping Actuator CLR-25-20-L-P-A
- Festo Clamping Actuator CLR-25-10-R-P-A
- Festo Clamping Actuator CLR-25-20-R-P-A
- Festo Clamping Actuator CLR-25-10-L-P-A