- RS Stock No.:
- 202-9447
- Mfr. Part No.:
- CLR-40-20-L-P-A-K11-R8
- Brand:
- Festo
On back order for despatch 24/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$1,273.61
(exc. GST)
$1,400.97
(inc. GST)
Units | Per unit |
1 + | $1,273.61 |
- RS Stock No.:
- 202-9447
- Mfr. Part No.:
- CLR-40-20-L-P-A-K11-R8
- Brand:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Festo linear/swivel clamp CLR-40-20-L-P-A-K11-R8 clamping system with linear and swivel motion 90 degrees to the left. standard hole pattern according to ISO 21287. With dust and weld spatter protection.
Total stroke 38 mm
Piston diameter 40 mm
Piston rod thread M8
Swivel angle 90 deg +/- 2 deg
Clamping stroke 20 mm
Piston diameter 40 mm
Piston rod thread M8
Swivel angle 90 deg +/- 2 deg
Clamping stroke 20 mm
Specifications
Attribute | Value |
---|---|
Clamp Stroke | 20mm |
Bore | 40mm |
Maximum Operating Pressure | 10 bar |
Manufacturer Series | CLR-40-20-L-P-A-K11-R8 |
Rotary Angle | 90° |
Absolute Maximum Pressure | 10bar |
Related links
- Festo Clamping Actuator CLR-40-10-G-P-A-K11-R8
- Festo Clamping Actuator CLR-40-20-G-P-A-K11-R8
- Festo Clamping Actuator CLR-40-10-R-P-A
- Festo Clamping Actuator CLR-40-20-L-P-A
- Festo Clamping Actuator CLR-40-10-L-P-A
- Festo Clamping Actuator CLR-40-20-R-P-A-K11-R8
- Festo Clamping Actuator CLR-40-20-R-P-A
- Festo Clamping Actuator CLR-40-10-G-P-A