Bernstein Tools for electronics Plastic Jaw

Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): DE
Product Details

Spannfix bench vice

For workbenches with a maximum top thickness of 80 mm
Small bench vice with ball joint
Quick and easy to attach to any workbench or desk top
Only minimal lever pressure needed and the clamped workpiece can be moved to any appropriate working position

Specifications
Attribute Value
Type Plastic Jaw
94 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each
$ 2.55
(exc. GST)
$ 2.81
(inc. GST)
units
Per unit
1 +
$2.55
Related Products
Bench vice, Spannfix-Vario Combinable clamping tool Suitable as ...
Description:
Bench vice, Spannfix-Vario Combinable clamping tool Suitable as bench vice but also for constructing prototypes, monitoring cameras, loudspeakers, tuners or transformers 9-261, order no 473-0783 - SPANNFIX foot For firm screwing, 150 x 105 mm With ball joint and und ...
TECHNIC Slim ESD Electronic Cutters Professional ESD safe ...
Description:
TECHNIC Slim ESD Electronic Cutters Professional ESD safe electronics cutters with an extremely slim design for precision working Constructed from high quality ball bearing steel for strength and durability.Non reflective design Inductive hardened cutting edges to 63 to 65HRC Precision ...
ESD Soft Finish Set ESD screwdriver set with ...
Description:
ESD Soft Finish Set ESD screwdriver set with chrome vanadium molybdenum steel blade, hardened throughout and matt chrome Wiha chrome top tip, protects against corrosion Large volume grip, made from impact-resistant, electrostatic dissipative plastic Comfortable to hold, lets you work ...
Stanley Fat Max Metal Plastic Toolbox The Stanley ...
Description:
Stanley Fat Max Metal Plastic Toolbox The Stanley Fat Max metal plastic tool box combines the benefits of plastic with the sturdiness of metal for the ultimate protection of equipment stored inside This tool box is ideal for mobile engineers, ...