FLIR CM85 Clamp Meter Bluetooth, 1kA dc, Max Current 1kA ac CAT III 1000 V, CAT IV 600 V
- RS Stock No.:
- 848-1347
- Mfr. Part No.:
- CM85
- Manufacturer:
- FLIR
View all Clamp Meters
Discontinued product
- RS Stock No.:
- 848-1347
- Mfr. Part No.:
- CM85
- Manufacturer:
- FLIR
RoHS Status: Not Applicable
- COO (Country of Origin):
- TW
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- TW
Product Details
FLIR CM85 1000V/1000A True RMS AC/DC Power Clamp Meter
From FLIR, the CM85 True RMS power clamp meter with advanced power analysis and variable frequency drive (VFD mode). Designed specifically for industrial environments the CM85 clamp meter can check exceedingly high voltage and current up to 1000V/1000A, both AC and DC.
Working in industrial environments are often challenging and you may not be able to see readings or results, well not anymore! The FLIR CM85 has integrated Bluetooth METERLiNK™ technology. The clever feature allows data to be wirelessly sent to compatible smartphones or tablets that have the FLIR Tools mobile app. The app enables users to view data and share results remotely and safely. The CM85 can also be interfaced directly with compatible FLIR thermal imaging cameras by adding clamp meter readings to captured images.
Ergonomically designed, with built-in LED work lights the CM85 clamp meter can also provide extra illumination for environments with little or no light. Readings are clearly visible on the large backlit LCD display. Ideal for dark cabinets racks and panels.
Compact, lightweight and easy to operate the FLIR CM85 clamp meter is THE all-in-one professional electrical test tool. Packed with an array of advanced features including; VFD, inrush current, power factor, harmonics, and total harmonic distortion, resistance, continuity, frequency capacitance, and diode.
Features and Benefits
- VFD mode for use on variable frequency drive equipment
- Advanced power efficiency and harmonics
- Phase rotation testing
- Inrush current
- 1000 AC/DC amperage measurement
- 1000 V AC/DC voltage measurement
- True RMS Digital Multimeter
- Powerful built-in LED worklights
- Large bright white backlit screen
- Analogue bar graph and digital display
- NVD (non-contact voltage detection)
- MIN/MAX/AVG calculation
- Data hold and peak hold
- Low battery status
- Automatic power down
- Clamp jaw opening 45 mm
Applications
Built for industrial applications the FLIR CM85 power clamp meters are used widely by experienced field engineers, electricians and technicians. The advanced tool helps with electrical measurement, verification, diagnostics and troubleshooting. Some of the most common applications are
- Electrical energy industry
- Facility maintenance and management
- Utilities
- Electric motor installation
Optional Extras
Standards
CAT IV-600V, CAT III-1000V
Supplied with
Clamp Meter, 6 x AAA Batteries, CAT IV Silicone test leads, user manual/CD
Specifications
Attribute | Value |
Absolute Maximum AC Current Measurement | 1kA ac |
Absolute Maximum DC Current Measurement | 1kA dc |
Absolute Maximum AC Voltage Measurement | 1000V ac |
Absolute Maximum DC Voltage Measurement | 1000V dc |
Absolute Maximum Resistance Measurement | 99.99kΩ |
Connectivity | Bluetooth |
Model Number | CM85 |
Best DC Current Accuracy | ±2 % |
Clamp Meter Type | Power Clamp Meter |
Best AC Current Accuracy | ±2 % |
Best AC Voltage Accuracy | ±0.7 % |
Functions Measured | AC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Frequency, Resistance |
Best DC Voltage Accuracy | ±0.7 % |
True RMS | Yes |
Safety Category | CAT III 1000 V, CAT IV 600 V |
Power Source | Battery |
Battery Type | 6 x AAA |
Safety Category Level | CAT III, CAT IV |
Jaw Capacity Busbars | 45mm |
Non-Contact Voltage Detector | Yes |
Display Type | LED |
Best Resistance Measurement Accuracy | ±1 % |
Safety Category Voltage | 600 V, 1000 V |
Discontinued product