- RS Stock No.:
- 765-3658
- Mfr. Part No.:
- FLUKE 323
- Brand:
- Fluke
- RS Stock No.:
- 765-3658
- Mfr. Part No.:
- FLUKE 323
- Brand:
- Fluke
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
FLUKE Clamp Meter, True-RMS AC Response, Up to 400Ω Resistance Measurements - 320 Series - FLUKE 323
To check current without your circuit missing a beat, reach for the 323 clamp meter from FLUKE. For efficiency, its hinged jaw lets you test cables at any point in your electrical system without having to power down first. As the tool makes no contact with live wires, there's little chance of you getting a shock. The results are reliably noise-free, so you can trust the unit to give you spot-on readings. An ergonomic design and light 265g weight make this meter comfortable to use and a breeze to carry around while working on industrial, commercial and residential installations.
Features & Benefits
• Large display makes it simple to read measurements
• Comes with a soft carry case for safe storage
• Hold function lets you conveniently capture a reading on its display
• Slim design for easy access to small cable compartments
• Comes with a soft carry case for safe storage
• Hold function lets you conveniently capture a reading on its display
• Slim design for easy access to small cable compartments
Applications
• Residential electrical installations
• Hotels and restaurants
• HVAC maintenance
• Hotels and restaurants
• HVAC maintenance
What's the maximum wire diameter that this meter's jaws can clamp around?
You can use this clamp to test wires up to 30mm in diameter, so it's a practical and versatile choice for diagnostic jobs.
Supplied with
The Fluke 323 Clamp Meter comes with test leads, soft case, and users manual.
Specifications
Attribute | Value |
---|---|
Absolute Maximum AC Current Measurement | 400A ac |
Absolute Maximum AC Voltage Measurement | 600V ac |
Absolute Maximum DC Voltage Measurement | 600V dc |
Absolute Maximum Resistance Measurement | 400Ω |
Model Number | 323 |
AC Current Measurement Resolution | 100mA |
Clamp Meter Type | AC Current Clamp Meter |
Best AC Current Accuracy | ±2% +5 digits |
Best AC Voltage Accuracy | ±1% + 5 Digits |
True RMS | Yes |
Best DC Voltage Accuracy | ±(1% rdg +5 Digits) |
Jaw Capacity Busbars | 30mm |
Functions Measured | AC Current, AC Voltage, Continuity, DC Voltage, Resistance |
AC Voltage Measurement Resolution | 100mV |
AC Current Measurement Range | 400 A |
AC Voltage Measurement Range | 600 V ac |
Maximum Conductor Size | 30mm |
Weight | 265g |
Safety Category Level | CAT III, CAT IV |
Safety Category Voltage | 300 V, 600V |
Battery Type | AAA |
Safety Category | CAT III 600 V, CAT IV 300V |
Height | 34mm |
Minimum Operating Temperature | -10°C |
DC Voltage Measurement Resolution | 100mV |
Dimensions | 207 x 75 x 34mm |
Resistance Measurement Resolution | 100mΩ |
Length | 207mm |
Width | 75mm |
Power Source | Battery |
Display Type | LCD |
Maximum Operating Temperature | +50°C |
Best Resistance Measurement Accuracy | 1.0 % ± 5 Digits |