- RS Stock No.:
- 181-5006
- Mfr. Part No.:
- 1005-572
- Brand:
- Megger
Stocked by manufacturer – available for delivery 06/05/2024
Added
Price (ex. GST) Each
$677.71
(exc. GST)
$745.48
(inc. GST)
Units | Per unit |
1 + | $677.71 |
- RS Stock No.:
- 181-5006
- Mfr. Part No.:
- 1005-572
- Brand:
- Megger
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Megger Clamp Meter, 524g Weight, 750V AC Maximum Voltage Measurement - DCM Series - 1005-572
Make short work of long electrical testing tasks with this clamp meter from Megger. By taking readings without touching wires, it delivers close current measurements and doesn't interfere with your system's power flow. As it measures current with an accuracy of ±1.0% +3 counts, the device provides precise data every time. Setting it up to check on your system is no problem, thanks to its automatic ranging function. With support for voltage, resistance, continuity and frequency testing, this meter means you have many everyday jobs covered by one unit.
Features & Benefits
• Data-hold function keeps results on-screen for easy recording
• Sample rate of 10ms to catch quick changes in unstable supplies
• Simple dial and push button controls for hassle-free adjustment
• Saves minimum and maximum readings, providing handy comparison
• Backlit LCD for clear readouts in dimly lit environments
• Sample rate of 10ms to catch quick changes in unstable supplies
• Simple dial and push button controls for hassle-free adjustment
• Saves minimum and maximum readings, providing handy comparison
• Backlit LCD for clear readouts in dimly lit environments
Applications
• Industrial robotics
• Renewable energy installations
• Metalworking facilities
• Renewable energy installations
• Metalworking facilities
Is this product safe for use with my circuit's bare conductors?
Yes, this meter's 51mm diameter jaws keep your hands far away from uninsulated wires, so it minimises the risk of direct contact and boosts safety.
Specifications
Attribute | Value |
---|---|
Absolute Maximum AC Current Measurement | 1500A ac |
Absolute Maximum DC Current Measurement | 1500A dc |
Absolute Maximum AC Voltage Measurement | 750V ac |
Absolute Maximum DC Voltage Measurement | 1000V dc |
Absolute Maximum Resistance Measurement | 400Ω |
Model Number | DCM1500 |
AC Current Measurement Resolution | 100mA |
DC Current Measurement Resolution | 100mA |
Best DC Current Accuracy | ±(1% rdg + 3dgts) |
Clamp Meter Type | AC/DC Clamp Meter |
Best AC Current Accuracy | ±(1.5% rdg + 5dgts) |
Best AC Voltage Accuracy | ±(1.5% rdg + 5dgts) |
Jaw Capacity Busbars | 51mm |
True RMS | Yes |
Best DC Voltage Accuracy | ±(0.7% rdg + 2dgts) |
Functions Measured | AC Current, DC Current |
Minimum Operating Temperature | 0°C |
Height | 48mm |
AC Voltage Measurement Resolution | 100mV |
Maximum Conductor Size | 51mm |
Battery Life | 100 h |
Weight | 524g |
Safety Category Level | CAT IV |
Power Source | Battery |
Width | 105mm |
Length | 275mm |
Resistance Measurement Resolution | 100mΩ |
Dimensions | 275 x 105 x 48mm |
DC Voltage Measurement Resolution | 100mV |
Best Temperature Measurement Accuracy | >80 % |
Battery Type | Alkaline |
Display Type | LCD |
Maximum Operating Temperature | +50°C |
Absolute Maximum Temperature Measurement | +50°C |
Safety Category Voltage | 600V |
Best Resistance Measurement Accuracy | ±1% ±3 Digits |
Safety Category | CAT IV 600V |