- RS Stock No.:
- 123-1935
- Brand:
- RS PRO
16 In AU stock for next working day delivery
6 In Global stock for delivery within 5 working day(s)
Added
Price (ex. GST) Each
$99.43
(exc. GST)
$109.37
(inc. GST)
Units | Per unit |
1 + | $99.43 |
- RS Stock No.:
- 123-1935
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS PRO RS380 Compact AC Auto-ranging Clamp Meter
A clamp meter is an electrical test tool that combines a basic digital multimeter with a current sensor. Clamps measure current such as AC current, AC and DC voltage, resistance, continuity, and, with some models, DC current, capacitance, temperature, frequency and more. Due to the hinged jaw, this tool allows the user to clamp the jaws around a wire, cable or other conductor at any point in an electrical system, then measure the current without disconnecting it.
The RS380 is a great value meter with a small body and jaw which opens 30mm (1.2"). Also available with this multimeter is test leads, a carrying case, temperature probe, 2 x AAA 1.5 V batteries and a user manual. There is also a hold function available in the compact design making it very user friendly
The RS380 is a great value meter with a small body and jaw which opens 30mm (1.2"). Also available with this multimeter is test leads, a carrying case, temperature probe, 2 x AAA 1.5 V batteries and a user manual. There is also a hold function available in the compact design making it very user friendly
Features and Benefits:
400 A AC Current Measurement
2000 Counts LCD display
Auto power off
Low battery indicator
Non-contact voltage detection
Resistance measurement, test measurement, Continuity and diode check
Overvoltage Category III 600 V
2000 Counts LCD display
Auto power off
Low battery indicator
Non-contact voltage detection
Resistance measurement, test measurement, Continuity and diode check
Overvoltage Category III 600 V
Dimensions: 197 mm x 70 mm x 40 mm
Supplied with
Test leads, carrying case, temperature probe, AAA 1.5 V batteries x2 and user manual
Specifications
Attribute | Value |
---|---|
Absolute Maximum AC Current Measurement | 400A ac |
Absolute Maximum AC Voltage Measurement | 600V ac |
Absolute Maximum DC Voltage Measurement | 600V dc |
Absolute Maximum Resistance Measurement | 20MΩ |
Model Number | RS380 |
AC Current Measurement Resolution | 10mA |
Clamp Meter Type | AC Current Clamp Meter |
Best AC Current Accuracy | ±(2.5% rdg + 5dgts) |
Best AC Voltage Accuracy | ±(1.5% rdg + 8dgts) |
Best DC Voltage Accuracy | ±(1.5% rdg + 2dgts) |
Jaw Capacity Busbars | 23mm |
True RMS | Yes |
Functions Measured | AC Current, AC Voltage, Continuity, DC Voltage, Diode Test, Resistance, Temperature |
Safety Category Level | CAT III |
Weight | 230g |
AC Voltage Measurement Resolution | 100µV |
Height | 230mm |
Minimum Operating Temperature | +5°C |
Best Temperature Measurement Accuracy | ±3% ± 5 Digits |
DC Voltage Measurement Resolution | 100µV |
Dimensions | 82 x 40 x 230mm |
Resistance Measurement Resolution | 100mΩ |
Length | 82mm |
Width | 40mm |
Non-Contact Voltage Detector | Yes |
Power Source | Battery |
Safety Category Voltage | 600V |
Battery Type | AAA |
Absolute Maximum Temperature Measurement | +1400 °F, +760°C |
Safety Category | CAT III 600 V |
Best Resistance Measurement Accuracy | ±1% ± 4 Digits |
Display Type | LCD |
Maximum Operating Temperature | +40°C |
Temperature Measurement Resolution | 1 °C, 1 °F |