- RS Stock No.:
- 106-2904
- Mfr. Part No.:
- 2290260-1
- Brand:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 106-2904
- Mfr. Part No.:
- 2290260-1
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
Circular Hybrid Connector Accessories
From TE Connectivity, this range of connector accessories are for use with Circular Hybrid Connectors (CHC) and are compatible with CHC Series.
TE Connectivity Circular Hybrid Connector
Specifications
Attribute | Value |
---|---|
For Use With | Circular Hybrid Connectors |
Length | 22.4mm |
Diameter | 22.8mm |
IP Rating | IP65 |
Series | CHC |
Maximum Operating Temperature | +80°C |
Minimum Operating Temperature | -20°C |