Services
Support
Special Offers & Clearance
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Connectors
Circular Connectors
Circular Connector Inserts
Male Contact Carrier 4 Way for use with M12 Connector
RS Stock No.:
858-8542
Mfr. Part No.:
1440821
Brand:
Phoenix Contact
View this category
Discontinued product
RS Stock No.:
858-8542
Mfr. Part No.:
1440821
Brand:
Phoenix Contact
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Datasheet
Group 6
3D
Login to download CAD Models
RoHS Status: Not Applicable
Statement of conformity
Assembled contact carrier and insulating body with 0.5 m litz wires and crimp contacts
Attribute
Value
Gender
Male
Insert Type
Carrier
Number of Contacts
4
For Use With
M12 Connector
IP Rating
IP67
Maximum Operating Temperature
85°C
Minimum Operating Temperature
-25°C