- RS Stock No.:
- 787-8037
- Mfr. Part No.:
- LF10WBR-C
- Brand:
- Hirose
Discontinued product
- RS Stock No.:
- 787-8037
- Mfr. Part No.:
- LF10WBR-C
- Brand:
- Hirose
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Hirose LF Series Rear Panel Mount Receptacle Connectors
Hirose LF series miniature rear panel mount connectors feature components that are self aligning, thus eliminating expensive tooling required during assembly. The LF series of miniature waterproof rear panel mount connectors offer secure bayonet twist vibration resistant locking, which equates to IP68 protection once mated, suitable for applications including: medical equipment, injection moulding, sensor, robotics, CCTV cameras factory equipment and many others.
Features and Benefits
Self aligning and no complex tooling required
IP68 protection rating once mated
Vibration resistance bayonet lock
Operating temperature range -25 to +85 °C
Up to 1000 mating cycles
IP68 protection rating once mated
Vibration resistance bayonet lock
Operating temperature range -25 to +85 °C
Up to 1000 mating cycles
Hirose LF Series
Ease of shielded termination and connector assembly
Water and dust protected, IP67
Bayonet lock
Water and dust protected, IP67
Bayonet lock
Specifications
Attribute | Value |
---|---|
Gender | Female |
Shell Size | 10 |
Series | LF Series |
IP Rating | IP68 |
Material | Zinc Alloy |
Finish | Nickel |