Glenair Female Dust Cap

  • RS Stock No. 713-3365
  • Mfr. Part No. VG95234KR16S
  • Manufacturer Glenair
Technical data sheets
Legislation and Compliance
Non Compliant
COO (Country of Origin): IT
Product Details

Glenair VG95234 Protective Cover - Receptacles

Glenair VG95324 bayonet compatible receptacle caps provide protection from the ingress of contaminates that would otherwise damage the connector and contact surfaces, simply twist to lock into position. The stainless steel chain and eyelet allows the cap to be secured to the mounting bolts of the panel/wall mounted connector.

Aluminium alloy with olive drab passivation
Stainless steel chain

VG95234 Conforming Connectors

Glenair VG95324 connectors are suitable for many applications such as military ground vehicles, electric cars, train line and others that require robust connector facilities. These connectors are reverse bayonet lock which provides simple and fast coupling, interchangeable and intermateable with a wide range of industry standard reverse bayonet connectors based around MIL-DTL-5015 - VG95234. With the appropriate backshells and environmental sealing these connectors are submersible at a depth of 2 metres for 48 hours.

Specifications
Attribute Value
Gender Female
1 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each
$ 97.74
(exc. GST)
$ 107.51
(inc. GST)
units
Per unit
1 - 4
$97.74
5 - 9
$92.47
10 - 24
$87.84
25 - 49
$83.75
50 +
$81.40
Related Products
Dust Caps Free plugs (15.0mm dia.) which mate ...
Description:
Dust Caps Free plugs (15.0mm dia.) which mate with panel mount sockets all incorporating PEEK insulating material. Terminations are by solder bucket.,The free plugs are supplied with collets to take a maximum cable diameter of 9mm. Smaller collets are available ...
Power and signal in one unit Simplify overall ...
Description:
Power and signal in one unit Simplify overall design Quick connect and disconnect Field installable type available ApplicationsMedical equipment Solar equipment Outdoor LED display Outdoor LED lighting Wireless outdoor APIndustrial PC
9760 Dust Caps and Chain Assemblies (Olive Drab) ...
Description:
9760 Dust Caps and Chain Assemblies (Olive Drab) A comprehensive offering of connector dust caps suitable for use with the Amphenol MS series of circular connectorsScrew-fit caps have fitted beaded chains for attaching to the cable assembly. A comprehensive offering ...
9760 Dust Caps and Chain Assemblies (Olive Drab) ...
Description:
9760 Dust Caps and Chain Assemblies (Olive Drab) A comprehensive offering of connector dust caps suitable for use with the Amphenol MS series of circular connectorsScrew-fit caps have fitted beaded chains for attaching to the cable assembly. A comprehensive offering ...