Glenair Female Dust Cap

  • RS Stock No. 713-3201
  • Mfr. Part No. VG95328Z1A22
  • Manufacturer Glenair
Technical data sheets
Legislation and Compliance
Non Compliant
COO (Country of Origin): IT
Product Details

Glenair VG95328 Protective Cap - Receptacle

Glenair VG95328 bayonet-lock receptacle cap provide protection from the ingress of contaminates that would otherwise damage the connector and contact surfaces, simply twist to lock into position. The chain and eyelet allows the cap to be secured to the mounting bolts of the panel mounted connector.

Aluminium alloy with olive drab passivation

Note

Only Suitable for manufacturers part number allocations A to H, P, R,S and T only ( Part number reference example: VG95328Axxxxx)

Glenair VG95328 Conforming Connectors

Glenair VG95328 connector series are based on the MIL-C-26482 series I standard and share the same shell dimensions, insert arrangements and electrical performance ratings. The 3 point bayonet coupling mechanisms ensures easy and positive mating with high resistance to shock and vibration. Ideally suited to military and commercial applications, medical equipment, factory robotics, etc. The Glenair VG95328 connector series are ideally suited for use in harsh applications where the EEC compliance directives for electromagnetic compatibility are required.

Specifications
Attribute Value
Gender Female
5 In stock for delivery within 5 working day(s)
Price (ex. GST) Each
$ 66.01
(exc. GST)
$ 72.61
(inc. GST)
units
Per unit
1 - 4
$66.01
5 - 9
$64.36
10 - 24
$60.98
25 - 49
$59.18
50 +
$57.70
Related Products
M5 connectors available in: 2 pin, 3 pin, ...
Description:
M5 connectors available in: 2 pin, 3 pin, 4 pinNon-removable ContactsWaterproof-40°C to +85C Temperature RangeAvailable as loose piece or as pre-made cablesSHELL: Brass-Nickel PlatedINSULATOR: Male: PBT-Black Female: PBT-Black CONTACTS: Male: Brass, Gold PlatedFemale: Phosphor Bronze, Gold PlatedNUT: Brass-Nickel ...
M8 connector is available in: 3 pin, 4 ...
Description:
M8 connector is available in: 3 pin, 4 pin, 5 pin, 6 pinNon-removable ContactsWaterproof-40°C to +85C Temperature RangeAvailable as loose piece or as pre-made M8 cablesM8 CONNECTOR SHELL: Brass-Nickel PlatedINSULATOR: Male: PBT-Black Female: PBT-Black CONTACTS: Male: Copper Alloy / Brass, ...
M12 connector pin configurations: 3 pin, 4 pin, ...
Description:
M12 connector pin configurations: 3 pin, 4 pin, 5 pin, 6 pin, 8 pin, 12 pinNon-removable ContactsWaterproof-40°C to +85C Temperature RangeAvailable as loose piece or as pre-made cablesSHELL: Brass-Nickel PlatedINSULATOR: PBT-Black CONTACTS: Brass, Gold PlatedNUT: Brass-Nickel PlatedO-RING: EDPM.
The Ethernet Buccaneer provides a high degree of ...
Description:
The Ethernet Buccaneer provides a high degree of environmental sealing for standard Cat5e RJ45 connections. It is an ideal solution to connectivity in harsh and difficult industrial areas. Dust caps for cable plugs, patchcords, and panel socketsSealing caps maintain the ...