- RS Stock No.:
- 708-1233
- Mfr. Part No.:
- 62GB-1070-12(416)
- Brand:
- Amphenol
Discontinued product
- RS Stock No.:
- 708-1233
- Mfr. Part No.:
- 62GB-1070-12(416)
- Brand:
- Amphenol
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
Dust Cap for Chassis Connectors (Nickel Plating)
Dust caps suitable for chassis mounted connectors in the UK Pattern 105 and MIL-C-26482 ranges. A silicone rubber gasket provides sealing to a chassis receptacle. A nylon retention cord is fitted.
Amphenol - 62GB (nickel plating)
High quality bayonet locking connectors that have been designed to meet the requirements of BS9522 FOO17, Def Stan 59-35 and MIL-C-26482E. The connector shells are machined from aluminium alloy bar to ensure high strength. An electro less nickel plating provides a resilient, durable and long lasting finish which meets the requirements of the EC Directive for cadmium free products. These solder termination connectors are all provided with normal orientation of the inserts and are suited to applications where robust high quality connectors are demanded. This range offers standard signal pin and power pin type planforms
Specifications
Attribute | Value |
---|---|
Gender | Plug |
Shell Size | 12 |
Military Standard | MIL-DTL-26482 |
Series | 62GB |
Panel Mount Fitting | No |
Material | Aluminium |
Cord Included | Yes |
Finish | Nickel |
Colour | Black |
Series Number | 1070 |