Amphenol 97 MIL-DTL-5015 Plug Dust Cap, Shell Size 16 IP66 Rated, with Olive Drab Cadmium Finish, Aluminium
- RS Stock No.:
- 190-2509
- Mfr. Part No.:
- 97-60-16
- Brand:
- Amphenol
Discontinued product
- RS Stock No.:
- 190-2509
- Mfr. Part No.:
- 97-60-16
- Brand:
- Amphenol
Legislation and Compliance
Non Compliant
Product Details
9760 Dust Caps and Chain Assemblies (Olive Drab)
A comprehensive offering of connector dust caps suitable for use with the Amphenol MS series of circular connectors.Screw-fit caps have fitted beaded chains for attaching to the cable assembly.
97 (Olive Drab)
Commercial grade threaded circular multi-pole connectors designed to conform to the general requirements of MIL-C-5015 and satisfy the commercial and industrial demand for quality, reliability and low cost. The connectors are screw locking and fully interchangeable with other screw locking MIL-C-5015 types. All pins and sockets solder bucket type.
Specifications
Attribute | Value |
---|---|
Gender | Plug |
Shell Size | 16 |
Military Standard | MIL-DTL-5015 |
Series | 97 |
IP Rating | IP66 |
Panel Mount Fitting | No |
Material | Aluminium |
Cord Included | Yes |
Finish | Olive Drab Cadmium |
Colour | Black |
Series Number | 9760 |