CABLE MOUNT PLUG & SKT DUST CAP,SIZE 16S

  • RS Stock No. 190-2502
  • Mfr. Part No. 97-60-16P
  • Manufacturer Amphenol
Technical data sheets
Legislation and Compliance
Non Compliant
Product Details

9760 Dust Caps and Chain Assemblies (Olive Drab)

A comprehensive offering of connector dust caps suitable for use with the Amphenol MS series of circular connectors.Screw-fit caps have fitted beaded chains for attaching to the cable assembly.

97 (Olive Drab)

Commercial grade threaded circular multi-pole connectors designed to conform to the general requirements of MIL-C-5015 and satisfy the commercial and industrial demand for quality, reliability and low cost. The connectors are screw locking and fully interchangeable with other screw locking MIL-C-5015 types. All pins and sockets solder bucket type.

Specifications
Attribute Value
Gender Socket
Shell Size 16P
Military Standard MIL-DTL-5015
Series 97
IP Rating IP66
Panel Mount Fitting No
Material Aluminium
Cord Included Yes
Finish Olive Drab Cadmium
Colour Black
Series Number 9760
On back order for despatch 05/10/2020, delivery within 5 working days from despatch date.
Price (ex. GST) Each (In a Bag of 60)
Was $14.377
$ 12.28
(exc. GST)
$ 13.51
(inc. GST)
units
Per unit
Per Bag*
60 +
$12.28
$736.80
*price indicative
Related Products
Dust Cap for Chassis Connectors (Olive Drab) Dust ...
Description:
Dust Cap for Chassis Connectors (Olive Drab) Dust caps suitable for Amphenol 62GB chassis mounted connectors in the UK Pattern 105 and MIL-C-26482 ranges A silicone rubber gasket provides sealing to a chassis receptacle. A nylon retention cord is fitted. ...
Plug and Socket Dust Caps A compact range ...
Description:
Plug and Socket Dust Caps A compact range of free cable plugs (9·5mm dia.) which mate with either panel mount or PCB mount sockets, all incorporating PEEK insulating material. Free plugs and panel sockets contain solder bucket contacts. Cable plugs ...
Dust Caps Plastic dust-caps for plug and socket ...
Description:
Dust Caps Plastic dust-caps for plug and socket panel housings Only the shell size is required to determine the correct cap. Caps include a plastic retaining strap. Plastic dust-caps for plug and socket panel housings. Only the shell size is ...
Dust Cap for Circular Connectors (Olive Drab) The ...
Description:
Dust Cap for Circular Connectors (Olive Drab) The dust caps are designed to fit with Amphenol's MIL-DTL-D38999 Series circular connectors Olive Drab, Zinc Cobalt over Nickel finish Standards MIL C 38999 Series 3 Approvals BS9522 F0039; BS9520 G0003; JN1034. The ...