- RS Stock No.:
- 494-408
- Mfr. Part No.:
- 05-3861-183-40
- Brand:
- ITT Cannon
Discontinued product
- RS Stock No.:
- 494-408
- Mfr. Part No.:
- 05-3861-183-40
- Brand:
- ITT Cannon
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
Ribbed Protective Cap
Dust caps of aluminium construction suitable for use with PT connectors of Pattern 105 and MIL-C-26482. A retention cord is fitted.,
ITT - PT 105 Pattern MIL (Olive Drab)
High quality miniature bayonet couplings, conforming to BS9522 F0017. Used in military and commercial applications worldwide. With lightweight yet rugged construction these couplings offer high reliability and cost effectiveness for equipment design.
Lightweight aluminium shells with retained coupling nuts on plugs
Gold plated high conductivity copper alloy contacts
Voltage rating 2100Vac/dc peak
Gold plated high conductivity copper alloy contacts
Voltage rating 2100Vac/dc peak
Note
Size 14-12 have current ratings of 8 x 20 at 5A and 4 x 16 at 10A
Specifications
Attribute | Value |
---|---|
Gender | Male |
Shell Size | 18 |
Panel Mount Fitting | Yes |
Material | Aluminium |
Cord Included | Yes |