ITT Cannon Female Dust Cap IP67 Rated

  • RS Stock No. 287-664
  • Mfr. Part No. PCLS-5-M40A/S
  • Manufacturer ITT Cannon
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Line Source Connectors 400A

ITT VEAM PowerLock line source connectors are field installable power distribution connectors which serve a broad industry base including generator distribution connectors at carnivals, outdoor concerts, sporting events and many other heavy industry applications that require a robust and hard wearing power connector. ITT VEAM PowerLock Line source connectors are single pole cable mounted connectors that plug directly into a line drain or panel drain connector of the same colour coding as part of the power supply daisy chain.

Supplied with male contact
Rigid IP2X finger proof nose
A slot for the secondary locking pin and a cable gland
Contacts secured in housing with a nylon cotter pin

Note

Never attempt to uncouple a connector when under load. 400 and 600 amp connectors are interconnectable, which is not advisable in a power network, caution must be applied when building a network to ensure the power handling capabilities of connectors are not exceeded.

Approvals

IP67, UL94-V0, IP2X

//media.rs-online.com/t_line/L0287715-01.gif

Veam Powerlock

The Veam Powerlock connector series for field installable power distribution systems which offers the ultimate in safety and reliability under the most severe operating systems.,Typical applications include three phase motors, generators, load banks, lighting distribution panels and in-house supplies.

Specifications
Attribute Value
Gender Female
IP Rating IP67
40 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each
$ 17.77
(exc. GST)
$ 19.55
(inc. GST)
units
Per unit
1 - 9
$17.77
10 - 24
$16.00
25 +
$14.40
Related Products
M12 connector pin configurations: 3 pin, 4 pin, ...
Description:
M12 connector pin configurations: 3 pin, 4 pin, 5 pin, 6 pin, 8 pin, 12 pin Non-removable Contacts Waterproof-40°C to +85C Temperature Range Available as loose piece or as pre-made cablesSHELL: Brass-Nickel PlatedINSULATOR: PBT-Black CONTACTS: Brass, Gold PlatedNUT: Brass-Nickel PlatedO-RING: ...
Power and signal in one unit Simplify overall ...
Description:
Power and signal in one unit Simplify overall design Quick connect and disconnect Field installable type available ApplicationsMedical equipment Solar equipment Outdoor LED display Outdoor LED lighting Wireless outdoor APIndustrial PC
A comprehensive offering of connector dust caps suitable ...
Description:
A comprehensive offering of connector dust caps suitable for use with the Amphenol MS series of circular connectorsScrew-fit caps have fitted beaded chains for attaching to the cable assembly.
Plastic industrial connectors which provide sealing to IP67 ...
Description:
Plastic industrial connectors which provide sealing to IP67 The system offers connector shells with a retention plate system, allowing easy insertion/extraction of the crimp contacts without tooling. Contacts to be purchased separately. The cable mount sockets are able to accept ...