Deutsch, QC Female Dust Cap, Shell Size 2 IP68 Rated

  • RS Stock No. 179-632
  • Mfr. Part No. QC28
  • Manufacturer Deutsch
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): GB
Product Details

Plug Pro Cap

Quick Connect Series

A range of hard wearing RoHS compliant, IP68 sealed electrical connectors. The thumb latch mechanism and chunky keyway allows for easy connection and disconnection. Back fittings enable either half to be panel mounted or sealed to a cable. A flange can be added for bulkhead mounting. Loose contacts can be soldered or crimped. The plug half is provided with a cap to protect the contacts when the mated pairs are uncoupled.

Constructed from Ultem® impact, temperature and corrosion resistant composite material, ideal for use with over-moulding and heat shrink tube
Positive thumb latch receptacle has pin contacts and the plug socket contacts
2, 7 and 12 way scoop proof plan forms

Specifications
Attribute Value
Gender Female
Shell Size 2
Series QC
IP Rating IP68
270 In stock for delivery within 7 working day(s) (Global Stock)
Price (ex. GST) Each (In a Pack of 10)
Was $9.765
$ 4.567
(exc. GST)
$ 5.024
(inc. GST)
units
Per unit
Per Pack*
10 - 140
$4.567
$45.67
150 - 490
$4.433
$44.33
500 - 990
$4.281
$42.81
1000 - 2490
$4.173
$41.73
2500 +
$4.073
$40.73
*price indicative
Related Products
Strain Relief and Sealing Caps Cap can also ...
Description:
Strain Relief and Sealing Caps Cap can also be used as an assembly tool to remove or fit inserts Chassis sealing cap kit 489-419 comprises 2 caps: 1 x chassis (except PCB) or in-line coupler, and 1 x cable connectorPCB ...
M8 connector is available in: 3 pin, 4 ...
Description:
M8 connector is available in: 3 pin, 4 pin, 5 pin, 6 pin Non-removable Contacts Waterproof-40°C to +85C Temperature Range Available as loose piece or as pre-made M8 cablesM8 CONNECTOR SHELL: Brass-Nickel PlatedINSULATOR: Male: PBT-Black Female: PBT-Black CONTACTS: Male: Copper ...
M5 connectors available in: 2 pin, 3 pin, ...
Description:
M5 connectors available in: 2 pin, 3 pin, 4 pin Non-removable Contacts Waterproof-40°C to +85C Temperature Range Available as loose piece or as pre-made cablesSHELL: Brass-Nickel PlatedINSULATOR: Male: PBT-Black Female: PBT-Black CONTACTS: Male: Brass, Gold Plated Female: Phosphor Bronze, Gold ...
M12 connector pin configurations: 3 pin, 4 pin, ...
Description:
M12 connector pin configurations: 3 pin, 4 pin, 5 pin, 6 pin, 8 pin, 12 pin Non-removable Contacts Waterproof-40°C to +85C Temperature Range Available as loose piece or as pre-made cablesSHELL: Brass-Nickel PlatedINSULATOR: PBT-Black CONTACTS: Brass, Gold PlatedNUT: Brass-Nickel PlatedO-RING: ...