- RS Stock No.:
- 841-8768
- Mfr. Part No.:
- SA3149
- Brand:
- Bulgin
Discontinued product
- RS Stock No.:
- 841-8768
- Mfr. Part No.:
- SA3149
- Brand:
- Bulgin
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Accessories
Bulgin Bucanneer Mini series accessories that include the gold plated contacts
Gold Plated Contacts
Solder or Crimp
Solder or Crimp
The Bulgin mini buccaneer contacts has gold plating.
Crimp contact
Bulgin Buccaneer Mini
Specifications
Attribute | Value |
---|---|
Gender | Female |
Wire Size | 24 → 20 AWG |
Termination Method | Crimp |
Series | SA |
Current Rating | 5A |
Contact Plating | Gold |
Voltage Rating | 380 V ac |
Contact Material | Copper Alloy |
Maximum Contact Resistance | <5mΩ |
Minimum Operating Temperature | -20°C |
Mounting Type | Cable Mount |
Maximum Operating Temperature | +70°C |
Series Number | 3149 |