- RS Stock No.:
- 709-3781
- Mfr. Part No.:
- TT9316P-G2
- Brand:
- Toughcon
Discontinued product
Alternative
Souriau Male Crimp Circular Connector Contact, Contact Size 16, Wire Size 18 → 16 AWG
$2.92
Each (In a Pack of 10)
RS Stock No.: 559-616
- RS Stock No.:
- 709-3781
- Mfr. Part No.:
- TT9316P-G2
- Brand:
- Toughcon
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Toughcon Connector Crimps
A range of connector contacts suitable for use within the Toughcon range of connectors. Both male and female version are available, the high quality contacts available in this range are a welcome addition to any application which requires circular connectors. All models are highly reliable and excellent quality.
Toughcon Connector Crimp Contacts
Series TT93 pins and sockets are precision-punched and correspond to industrial standard size 16. The standard version is made of copper alloy then either tin or gold-plated. A supporting spring made of stainless steel guarantees a tireless connection between pin and socket contact. The contacts can easily be inserted into the plugs and receptacles of the TT and TM series and locked securely. They can be removed again easily and without damage with the aid of the removal tool. The conductors are crimped to the contacts.,For a comprehensive cross reference of component parts please see the selection table on our website
Operating voltage 250V testing voltage.
Current load capacity 13A at 20°C in free air
Contact resistance 5mΩ
Insertion cycles 500 gold, 100 tin-plated
Materials brass, stainless steel
Current load capacity 13A at 20°C in free air
Contact resistance 5mΩ
Insertion cycles 500 gold, 100 tin-plated
Materials brass, stainless steel
Specifications
Attribute | Value |
---|---|
Gender | Male |
Contact Size | 16 |
Wire Size | 18 → 16 AWG |
Termination Method | Crimp |
Series | TT93 |
For Use With | Circular Connector |
Current Rating | 13A |
Length | 27.2mm |
Contact Plating | Gold |
Voltage Rating | 250 V |
Contact Material | Brass, Stainless Steel |
Maximum Contact Resistance | 5mΩ |