- RS Stock No.:
- 343-2163
- Mfr. Part No.:
- ABB1220KSKF80P3
- Brand:
- AB Connectors
Discontinued product
- RS Stock No.:
- 343-2163
- Mfr. Part No.:
- ABB1220KSKF80P3
- Brand:
- AB Connectors
Technical data sheets
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- GB
Product Details
Contacts
Gold plated crimp contacts sizes 16 and 12, silver plated contacts for size 08
Available in 3 contact sizes, but with the added flexibility of accepting up to 3 different wire sizes for crimping
See plan form for contact key for shells
Available in 3 contact sizes, but with the added flexibility of accepting up to 3 different wire sizes for crimping
See plan form for contact key for shells
Note
For crimp tool see 314-7584 and range.
Specifications
Attribute | Value |
---|---|
Gender | Female |
Termination Method | Crimp |
Length | 37.5mm |
Contact Plating | Gold |
Contact Material | Copper Alloy |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +200°C |
Mounting Type | Cable Mount |