- RS Stock No.:
- 190-3937
- Mfr. Part No.:
- 6862-201-20278
- Brand:
- Deutsch
Discontinued product
- RS Stock No.:
- 190-3937
- Mfr. Part No.:
- 6862-201-20278
- Brand:
- Deutsch
Legislation and Compliance
Product Details
Machined Crimp/Solder Contacts
Stock No. 314-6840 is a size 16 Pin Crimp for IP67 Connector
Stock No. 314-6856 is a size 20 Pin Crimp for IP67 Connector
Stock No. 314-6862 is a size 22 Pin Crimp for IP67 Connector
Stock No. 314-7449 is a size 16 Socket Crimp for IP67 Connector
Stock No. 314-7455 is a size 20 Socket Crimp for IP67 Connector
Stock No. 314-7461 is a size 22 Socket Crimp for IP67 Connector
Stock No. 314-6856 is a size 20 Pin Crimp for IP67 Connector
Stock No. 314-6862 is a size 22 Pin Crimp for IP67 Connector
Stock No. 314-7449 is a size 16 Socket Crimp for IP67 Connector
Stock No. 314-7455 is a size 20 Socket Crimp for IP67 Connector
Stock No. 314-7461 is a size 22 Socket Crimp for IP67 Connector
Quick Connect Series
A range of hard wearing RoHS compliant, IP68 sealed electrical connectors. The thumb latch mechanism and chunky keyway allows for easy connection and disconnection. Back fittings enable either half to be panel mounted or sealed to a cable. A flange can be added for bulkhead mounting. Loose contacts can be soldered or crimped. The plug half is provided with a cap to protect the contacts when the mated pairs are uncoupled.
Constructed from Ultem® impact, temperature and corrosion resistant composite material, ideal for use with over-moulding and heat shrink tube
Positive thumb latch receptacle has pin contacts and the plug socket contacts
2, 7 and 12 way scoop proof plan forms
Positive thumb latch receptacle has pin contacts and the plug socket contacts
2, 7 and 12 way scoop proof plan forms
Specifications
Attribute | Value |
---|---|
Gender | Female |
Contact Size | 20 |
Wire Size | 24 → 20 AWG |
Termination Method | Crimp |
Series | 6862 |
For Use With | IMC Series Connector |
Current Rating | 7.5A |
Contact Plating | Gold over Nickel |
Voltage Rating | 1 kV ac |
Contact Material | Copper Alloy |
Maximum Contact Resistance | 10mΩ |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +175°C |