Deutsch, 0460 size 4 100A Male Crimp Circular Connector Contact for use with DT Series Connector, Wire size 6 AWG

  • RS Stock No. 190-3529
  • Mfr. Part No. 0460-204-0490
  • Manufacturer Deutsch
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

DTHD Series Connector Contacts

From Amphenol, these DTHD Series Connector Contacts are made from nickel plated copper alloy. The DTHD Connector is suitable for connector applications that require a environmentally sealed single power circuit termination, ideally suited for engine compartments, transmission cables and other harsh environment connector applications.

Deutsch DT Series Connectors

Deutsch DT series connectors are ideally suited for applications that require a secure reliable connector in harsh environments such as under-the-hood, transmission tunnels and many others areas that require secure connections in both power and signal.

Specifications
Attribute Value
Gender Male
Contact Size 4
Wire Size 6 AWG
Termination Method Crimp
Series 0460
For Use With DT Series Connector
Current Rating 100A
Contact Plating Nickel
Contact Material Copper Alloy
Minimum Operating Temperature -55°C
Maximum Operating Temperature +125°C
Mounting Type Cable Mount
On back order for despatch 24/12/2020, delivery within 7 working days from despatch date.
Price (ex. GST) Each (In a Pack of 1600)
Was $5.666
$ 4.831
(exc. GST)
$ 5.314
(inc. GST)
units
Per unit
Per Pack*
1600 +
$4.831
$7,729.60
*price indicative
Related Products
Screw type of terminal block housing Waterproof (50m/24hrs)n-house ...
Description:
Screw type of terminal block housing Waterproof (50m/24hrs)n-house UV resistance test: 720hrs Accommodate a wide range of wire and cable's ODQuick and easy Installation Color Identification for sealing Easy-grip design
90° Cable Plugs and Sockets Note The ’Shell ...
Description:
90° Cable Plugs and Sockets Note The ’Shell Size’ column in the Comparison Table identifies the shell size, and the number of pins (P), or sockets (S) Nickel-plated aluminium alloy circular connectors featuring 3-point bayonet coupling, tin-plated copper alloy contacts ...
The Amphenol 62GB series connector brings the advantage ...
Description:
The Amphenol 62GB series connector brings the advantage of keyway orientation to reduce mismating around multiple connectors They feature aluminium shells with brass or stainless steel options available. A resilient neoprene insulator integrated rear wire sealing grommet guarantees a liquid ...
The Amphenol 62GB series connector brings the advantage ...
Description:
The Amphenol 62GB series connector brings the advantage of keyway orientation to reduce mismating around multiple connectors They feature aluminium shells with brass or stainless steel options available. A resilient neoprene insulator integrated rear wire sealing grommet guarantees a liquid ...