Souriau, UT0Size 22 Straight Cable Clamp With Strain Relief, For Use With UT0-UT0W Series Circular Connector
- RS Stock No.:
- 912-0765
- Mfr. Part No.:
- UT0S22JCSL
- Brand:
- Souriau Sunbank by Eaton
Discontinued product
- RS Stock No.:
- 912-0765
- Mfr. Part No.:
- UT0S22JCSL
- Brand:
- Souriau Sunbank by Eaton
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Souriau Accessories for UTO Series Connectors
A comprehensive range of Souriau UTG series connector accessories, including receptacle dust cap and strain relief cable clamps.
Power contacts for Trim Trio connectors
Combine power contacts with the standard size 16 signal contacts into the same housing
Combine power contacts with the standard size 16 signal contacts into the same housing
Souriau UTO Series of Receptacles
Specifications
Attribute | Value |
---|---|
For Use With | UT0-UT0W Series Circular Connector |
Shell Size | 22 |
Body Orientation | Straight |
Housing Material | Zinc Alloy |
Thread Size | 1-5/16 in - 18 |
IP Rating | IP68 |
Length | 99mm |
Strain Relief | Yes |
Series | UT0 |