- RS Stock No.:
- 709-3725
- Mfr. Part No.:
- TT238GA-M40
- Brand:
- Toughcon
Discontinued product
- RS Stock No.:
- 709-3725
- Mfr. Part No.:
- TT238GA-M40
- Brand:
- Toughcon
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Backshell With PG Thread
The backshell with PG or metric thread allows further components to be screwed onto the Toughcon plugs or receptacles, such as cable screw attachments. All models are highly reliable and excellent quality.
Features & Benefits
Material PA
Temperature range -20°C to +100°C
Temperature range -20°C to +100°C
Note
Toughcon Circular Connectors (Plastic)
Toughcon circular connectors are used in many industrial applications. With a range of matching plugs, receptacles and accessories, the Toughcon system is suitable for flexible configuration and can be used for a wide range of requirements within an application. The Toughcon TT series is made of sturdy and light plastic.The contact holder is the shell at the same time, and is made of resistant, glass-fibre reinforced, temperature stable plastic.,For a comprehensive cross reference of component parts please see the selection table on our website
Specifications
Attribute | Value |
---|---|
Length | 48mm |