Toughcon Backshell

  • RS Stock No. 709-3719
  • Mfr. Part No. TT238GA-M20
  • Manufacturer Toughcon
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): DE
Product Details

Backshell With PG Thread

The backshell with PG or metric thread allows further components to be screwed onto the Toughcon plugs or receptacles, such as cable screw attachments. All models are highly reliable and excellent quality.

Features & Benefits

Material PA
Temperature range -20°C to +100°C

Note

Accessories include backshell seal see 7093680, 7093692, 7093699

Toughcon Circular Connectors (Plastic)

Toughcon circular connectors are used in many industrial applications. With a range of matching plugs, receptacles and accessories, the Toughcon system is suitable for flexible configuration and can be used for a wide range of requirements within an application. The Toughcon TT series is made of sturdy and light plastic.The contact holder is the shell at the same time, and is made of resistant, glass-fibre reinforced, temperature stable plastic.,For a comprehensive cross reference of component parts please see the selection table on our website

Specifications
Attribute Value
Length 42mm
12 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each
$ 35.03
(exc. GST)
$ 38.53
(inc. GST)
units
Per unit
1 - 4
$35.03
5 - 24
$34.15
25 - 49
$32.35
50 - 99
$31.41
100 +
$30.62
Related Products
A range of individual components and kits compatible ...
Description:
A range of individual components and kits compatible with Maxi Buccaneer connectors Water and dustproof Leading earth pin Scoop proof contacts Easy assembly, no special tooling required Field serviceable, screw termination Positive locking keyways, cannot be mis-mated Bulkhead adaptor suitable ...
Amphenol 97 series cable clamps for jacketed cable ...
Description:
Amphenol 97 series cable clamps for jacketed cable or wires protected by tubing Both clamping halves float for maximum strain relief. Low cost, general duty applications Solder or crimp termination Available in a range of shell styles and insert patterns ...
Amphenol backshell components are fabricated from high grade ...
Description:
Amphenol backshell components are fabricated from high grade aluminium alloy to provide strength and environmental protection Low cost, general duty applications Solder or crimp termination Available in a range of shell styles and insert patterns Shell components are fabricated from ...
Amphenol's 97 Connector series provide the interconnection solution ...
Description:
Amphenol's 97 Connector series provide the interconnection solution for low cost, general duty applications The connectors are widely used in a range of applications such as factory automation, robotics, machine tooling, welding equipment and medical equipment. Shell components are fabricated ...