- RS Stock No.:
- 709-3696
- Mfr. Part No.:
- TT118ES-26
- Brand:
- Toughcon
Discontinued product
- RS Stock No.:
- 709-3696
- Mfr. Part No.:
- TT118ES-26
- Brand:
- Toughcon
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Backshell With Heat Shrink Hose
The bckshell can easily be screwd onto the recpective connector or receptacle and makes it possible to feed cables sealed. The inside of the shrink hose is coated with a special adhesive that forms a positive material bond with the cable. A secure seal is produced, especially when sheathed cables are used.
Material Anodised aluminium, polyolefin
Temperature range -55°C to +90°C
Temperature range -55°C to +90°C
Toughcon Circular Connectors (Plastic)
Toughcon circular connectors are used in many industrial applications. With a range of matching plugs, receptacles and accessories, the Toughcon system is suitable for flexible configuration and can be used for a wide range of requirements within an application. The Toughcon TT series is made of sturdy and light plastic.The contact holder is the shell at the same time, and is made of resistant, glass-fibre reinforced, temperature stable plastic.,For a comprehensive cross reference of component parts please see the selection table on our website
Specifications
Attribute | Value |
---|---|
Length | 71.4mm |