- RS Stock No.:
- 689-8888
- Mfr. Part No.:
- BS1SRN12999XY
- Brand:
- Amphenol Limited
Discontinued product
- RS Stock No.:
- 689-8888
- Mfr. Part No.:
- BS1SRN12999XY
- Brand:
- Amphenol Limited
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
Mil-C 26482 Strain Relief Clamp
Strain Relief Clamp – Not only tidy-up the cable after termination but provide excellent strain relief at the termination area. Ideal for use when environmental protection is not a concern and weight saving a major consideration.
Aluminium Alloy, Zinc Cobalt plated
Straight and 90 degree available
Cost effective
Weight save
Rohs compliant
Straight and 90 degree available
Cost effective
Weight save
Rohs compliant
Amphenol MiL-C-26482 Backshells, Relief Clamps
Specifications
Attribute | Value |
---|---|
For Use With | Group N Connector |
Shell Size | 12 |
Body Orientation | Straight |
Housing Material | Aluminium |
Length | 31.75mm |
Strain Relief | Yes |
Series | BS1 |