- RS Stock No.:
- 182-9905
- Mfr. Part No.:
- UTS61419S
- Brand:
- Souriau Sunbank by Eaton
Discontinued product
- RS Stock No.:
- 182-9905
- Mfr. Part No.:
- UTS61419S
- Brand:
- Souriau Sunbank by Eaton
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Souriau Circular Connector Backshell
The Souriau UTS series is a circular plastic connector with a 1/3 bayonet coupling to quickly connect and secure the connection system due to an audible click that guarantees the correct connection. This offers a large choice of layouts with options to mix signal and power or copper and optic within the same connector.
Features and Benefits
14 shell size with 19 number of contacts
250 mating cycles
Moisture proof
Operating temperature ranges between -40°C and 105°C
250 mating cycles
Moisture proof
Operating temperature ranges between -40°C and 105°C
Certifications
IEC certified
UL approved
IP68 rated
IP68k rated
UL approved
IP68 rated
IP68k rated
Specifications
Attribute | Value |
---|---|
For Use With | Connectors |
Shell Size | 14 |
Gender | Male |
Housing Material | Plastic |
IP Rating | IP68/IP69K |
Length | 33mm |
Number of Contacts | 19 |
Series | UTS |