- RS Stock No.:
- 151-1506
- Mfr. Part No.:
- UTL14JC
- Brand:
- Souriau Sunbank by Eaton
Discontinued product
- RS Stock No.:
- 151-1506
- Mfr. Part No.:
- UTL14JC
- Brand:
- Souriau Sunbank by Eaton
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
The UTL Series is a plastic connector range that meets industrial safety standards.
The Key hole of the coupling system allows blind mating. In dark conditions the mechanical discriminations allow easy mating to avoid connector damage.
The stainless steel latch coupling system is simple to use. With only 1 finger, connectors are mated with an audible click.
The UTL Series is rated at IP68/69K even in dynamic conditions and remains sealed even when used continuously underwater or cleaned using a high pressure hose while the cable is moving.
The UTL Series uses an outdoor rated material per Underwriters Laboratories.
Screw terminaison contact for an installation only with a screw driver.
The Key hole of the coupling system allows blind mating. In dark conditions the mechanical discriminations allow easy mating to avoid connector damage.
The stainless steel latch coupling system is simple to use. With only 1 finger, connectors are mated with an audible click.
The UTL Series is rated at IP68/69K even in dynamic conditions and remains sealed even when used continuously underwater or cleaned using a high pressure hose while the cable is moving.
The UTL Series uses an outdoor rated material per Underwriters Laboratories.
Screw terminaison contact for an installation only with a screw driver.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
For Use With | UTL Plug |
Shell Size | 14 |
Body Orientation | Straight |
Gender | Female |
Housing Material | Polyamide |
IP Rating | IP68 |
Length | 72mm |
Number of Contacts | 1 |
Series | UTL |