- RS Stock No.:
- 765-0148
- Mfr. Part No.:
- SLM40AB-1006A-25-0
- Brand:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 765-0148
- Mfr. Part No.:
- SLM40AB-1006A-25-0
- Brand:
- TE Connectivity
Legislation and Compliance
Non Compliant
Product Details
TE Connectivity SLM Series MIL-C-38999 Spin-Lock Backshell Cable Adapters with Moulded Boot
TE Connectivity SLM Series MIL-C-38999 Spin-Lock variable angle backshell cable adapters with a heat-shrinkable moulded lipped boot to provide sealing and strain relief. These Spin-Lock cable adapters enable braided cable shield to be terminated to a Raychem code 40 D389999 connector (see note) in a straight ,45° or 90° orientation. The swivelling body of these Spin-Lock molded boot cable adapters is made from alumimium alloy with an cadmium olive drab plating to SAE-AMS-PQ-P-146. The body rotates around the axis of the cable and locks into position using a Tinel-Lock ring system that minimizes stress on the cable. These Spin-Lock moulded boot variable angle backshell cable adapters have MPS-103 performance specification and typical applications include military and commercial aerospace, military marine, military ground systems and commercial ships and off-shore marine
Note
These Spin-Lock cable adapters are for use with code 40 Raychem MIL-C-3899 connectors code 40 as follows;
D38999/20, Series III: Class C, F, K, W - Receptacle, wall mount flange
D38999/24, Series III: Class C, F, K, W - Receptacle, jam nut mount
D38999/26, Series III: Class C, F, K, W - Plug, EMI grounding fingers
D38999/40, Series IV: Class C, F,W - Receptacle, wall mount flange
D38999/46, Series IV: Class F,W - Plug, EMI grounding fingers
D38999/47, Series IV: Class C,W - Plug
When these Spin-Lock cable adapters are mated with these connectors a water tight seal will be provided meeting requirements of MIL-C-85049, PAR 3.5.7.
D38999/20, Series III: Class C, F, K, W - Receptacle, wall mount flange
D38999/24, Series III: Class C, F, K, W - Receptacle, jam nut mount
D38999/26, Series III: Class C, F, K, W - Plug, EMI grounding fingers
D38999/40, Series IV: Class C, F,W - Receptacle, wall mount flange
D38999/46, Series IV: Class F,W - Plug, EMI grounding fingers
D38999/47, Series IV: Class C,W - Plug
When these Spin-Lock cable adapters are mated with these connectors a water tight seal will be provided meeting requirements of MIL-C-85049, PAR 3.5.7.
TE Connectivity MIL-C -38999 Accessories
Specifications
Attribute | Value |
---|---|
End 1 Size | M15 |
Body Orientation | 45 °, Right Angle, Straight |
Length | 75.95mm |
Shell Plating | Cadmium |