Micro-Change (M12) In-Line Splitter with

  • RS Stock No. 180-5759
  • Mfr. Part No. 1200688189
  • Manufacturer Molex
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): PL
Product Details

Micro-Change (M12) In-Line Splitter with Knurled Hexnuts, 4 Pole, 1 x 4-Pole Male (Straight) to 2 x 3-Pole Female (90°), WSOR Cable, 0.60m (1.97') Length

12 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each
$ 26.16
(exc. GST)
$ 28.78
(inc. GST)
units
Per unit
1 +
$26.16
Related Products
Smart Wire DT T-Connectors Eaton Smart Wire-DT T-Connectors ...
Description:
Smart Wire DT T-Connectors Eaton Smart Wire-DT T-Connectors range used to directly connect sensors and actuators in the field These T-Connectors use 5-pole M12 plugs and sockets to connect digital and analogue inputs/outputs. Smart Wire-DT is a simple communication system ...
ifm ecolink M12 Y Splitters ifm electronic professional ...
Description:
ifm ecolink M12 Y Splitters ifm electronic professional range of sensor connecting Y splitters Features and Benefits Connection technology meets the M12 standard (EN 61076) Optimum sealing even when mounted without tools Mechanical end stop protects the O-ring against destruction ...
SAI Adapter M12 on IDC No die required4-pin ...
Description:
SAI Adapter M12 on IDC No die required4-pin (3-pin + PE)Very fast processing time Sensor plug connector in the form of an adapterM12 insulation displacement connector (IDC). Sensor plug connector in the form of an adapter.M12 insulation displacement connector (IDC). ...
Souriau 8D Series ELIO Optical Contact Convertors, Sealing ...
Description:
Souriau 8D Series ELIO Optical Contact Convertors, Sealing Plugs - Accessories Souriau 8D Optical ELIO series connectors are durable fibre optic connectors designed for use within military and civil aerospace, space and nuclear, marine and geophysical equipment, medical instrumentation, defense ...