Micro-Change (M12) In-Line Splitter with

  • RS Stock No. 180-5658
  • Mfr. Part No. 1200688193
  • Manufacturer Molex
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): PL
Product Details

Micro-Change (M12) In-Line Splitter with Knurled Hexnuts, 4 Pole, 1 x 4-Pole Male (Straight) to 2 x 3-Pole Female (Straight), WSOR Cable, 0.60m (1.97') Length

Discontinued product
Related Products
Harting M12 Push Pull Adapter From Harting, this ...
Description:
Harting M12 Push Pull Adapter From Harting, this Push-Pull M12 adapter ensures a robust reliable and vibration-free connection The adapter can be used to bring a Push-Pull feature on a standard receptacle housing without Push-Pull feature. From Harting, this Push-Pull ...
The Brad plug to socket adapter has safety ...
Description:
The Brad plug to socket adapter has safety micro change 4-pole M12 Plug to 4-pole M12 socket drop tee has gold over nickel-plated copper alloy contacts It has an electrical rating of 250VAC/DC and 4A. • Operating temperature ranges between ...
SAI Adapter M12 on IDC No die required4-pin ...
Description:
SAI Adapter M12 on IDC No die required4-pin (3-pin + PE)Very fast processing time Sensor plug connector in the form of an adapterM12 insulation displacement connector (IDC). Sensor plug connector in the form of an adapter.M12 insulation displacement connector (IDC). ...
Souriau 8D Series ELIO Optical Contact Convertors, Sealing ...
Description:
Souriau 8D Series ELIO Optical Contact Convertors, Sealing Plugs - Accessories Souriau 8D Optical ELIO series connectors are durable fibre optic connectors designed for use within military and civil aerospace, space and nuclear, marine and geophysical equipment, medical instrumentation, defense ...