Siemens Alpha Assembly Kit for use with 3VA1 Molded Case Circuit Breakers
- RS Stock No.:
- 629-373
- Mfr. Part No.:
- 8GK6730-4KK33
- Brand:
- Siemens
Subtotal (1 unit)*
$594.13
(exc. GST)
$653.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 29 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $594.13 |
*price indicative
- RS Stock No.:
- 629-373
- Mfr. Part No.:
- 8GK6730-4KK33
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Assembly Kit | |
| Product Type | Circuit Breaker Accessory | |
| For Use With | 3VA1 Molded Case Circuit Breakers | |
| Range | Alpha | |
| Standards/Approvals | EAC | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Assembly Kit | ||
Product Type Circuit Breaker Accessory | ||
For Use With 3VA1 Molded Case Circuit Breakers | ||
Range Alpha | ||
Standards/Approvals EAC | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens Universal Circuit Breaker designed for use with moulded-case circuit breakers, providing a robust solution for reliable electrical performance. The kit includes key components essential for both functionality and safety in various installations. With a horizontal installation capability, it adapts perfectly to diverse environments. The inclusion of a plastic cover plate and mounting plate underscores its emphasis on durability and ease of installation. This offering is perfect for professionals seeking dependable circuit breaker components that ensure operational efficiency and compliance with industry standards.
Engineered for compatibility with moulded case circuit breakers
Horizontal installation design optimises space utilisation
Robust plastic cover plate enhances safety and durability
Easy installation process reduces downtime during setup
Mounting plate included for straightforward assembly
Grounding bus option available for added safety
Size specifications allow for versatility in various environments
Related links
- Siemens Alpha Assembly Kit for use with 3VA1 Molded Case Circuit Breakers
- Siemens Alpha Assembly Kit for use with 3VA2 Molded Case Circuit Breakers
- Siemens Alpha Assembly Kit for use with 3VL Molded Case Circuit Breakers
- Siemens Alpha Assembly Kit for use with 3VL Molded-Case Circuit Breakers
- Connector Wrenches
- RS PRO Power Cord, 2m
- Cable Knives
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
