Siemens Alpha Assembly Kit for use with Busbar Adaptable Unit
- RS Stock No.:
- 629-329
- Mfr. Part No.:
- 8GK4801-3KK13
- Brand:
- Siemens
Subtotal (1 unit)*
$206.68
(exc. GST)
$227.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 10 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $206.68 |
*price indicative
- RS Stock No.:
- 629-329
- Mfr. Part No.:
- 8GK4801-3KK13
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Mounting Bracket | |
| Accessory Type | Assembly Kit | |
| For Use With | Busbar Adaptable Unit | |
| Range | Alpha | |
| Standards/Approvals | EAC, VDE, CE | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Mounting Bracket | ||
Accessory Type Assembly Kit | ||
For Use With Busbar Adaptable Unit | ||
Range Alpha | ||
Standards/Approvals EAC, VDE, CE | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens Assembly kit for bulbar-adaptable units designed to enhance the versatility of your electrical systems. Tailored for a 60 mm bulbar system, this robust solution streamlines installation while ensuring optimal performance. Built with precision, the kit offers essential components for efficient bulbar assembly, catering to the needs of modern electrical installations. With a compact design featuring a height of 450 mm and a width of 250 mm, it seamlessly integrates into your setup without consuming excess space. The inclusion of a plastic cover plate ensures safety and durability, aligning with rigorous industry standards. This product is perfect for those looking to improve their electrical connectivity while maintaining aesthetic appeal.
Designed specifically for a 60 mm bulbar system
Compact dimensions allow for easy integration into various setups
Includes a grounding bus to ensure safety in electrical installations
Plastic cover plate enhances durability and protection for internal components
Mounting plate is not included, offering flexibility in configurations
General product approvals guarantee compliance with industry standards
Test certificates promote reliability and assurance of performance
Environmentally friendly materials enhance sustainability of the product
Related links
- Siemens Alpha Assembly Kit for use with Busbar Adaptable Unit
- Siemens Alpha Assembly Kit for use with Unequipped Panel
- Siemens Alpha Assembly Kit for use with Bus-Mounting Fuse Bases
- Siemens Alpha Assembly Kit for use with Devices with Central Direct Operating Mechanism
- Siemens Alpha Assembly Kit for use with Switch Disconnector
- Siemens Alpha Assembly Kit for use with Terminal Block
- Siemens Alpha Assembly Kit for use with ALPHA DIN
- Siemens Alpha Assembly Kit for use with RCD Module Infeed Side
