Eaton Bussmann Low Voltage NH Ip Protection Kit for use with NH00
- RS Stock No.:
- 261-969
- Mfr. Part No.:
- SD00-PB
- Brand:
- Eaton
Subtotal (1 pack of 2 units)*
$13.42
(exc. GST)
$14.76
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stocked by manufacturer
- Ready to ship from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $13.42 | $6.71 |
*price indicative
- RS Stock No.:
- 261-969
- Mfr. Part No.:
- SD00-PB
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Circuit Breaker Accessory | |
| Accessory Type | Low Voltage NH Ip Protection Kit | |
| Range | Bussmann | |
| For Use With | NH00 | |
| Standards/Approvals | RoHS Compliant, IEC, CE | |
| Hazardous Area Certification | NO | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Circuit Breaker Accessory | ||
Accessory Type Low Voltage NH Ip Protection Kit | ||
Range Bussmann | ||
For Use With NH00 | ||
Standards/Approvals RoHS Compliant, IEC, CE | ||
Hazardous Area Certification NO | ||
- COO (Country of Origin):
- CN
The Eaton Low voltage phase barrier kit is designed to enhance safety and compliance in electrical installations. With a robust construction and precise engineering, it offers reliable performance for a variety of applications.
Complies with CE and IEC standards
Constructed from durable materials
Compact dimensions for easy integration into existing systems
Contributes to safety with enhanced protection against electrical faults
Related links
- Eaton Bussmann Low Voltage NH Ip Protection Kit for use with NH00
- Eaton Bussmann Low Voltage NH Fuse Base for use with low voltage electrical installation
- Eaton Bussmann Low Voltage NH Fuse Base for use with NH3Fuse-links
- Eaton 160A Rail Mount Fuse Holder, 690V ac
- Eaton Eaton Bussmann Series Cover for Use with Bussmann 0.001 mm x 0.001 mm x 0.001mm
- Eaton Bussmann Series 500mA T Glass Cartridge Fuse, 6.3 x 32mm
- Eaton Bussmann Series 30 A Fuse Holder, 32 V dc
- Eaton Bussmann Series 10 F Supercapacitor -10 to 30 % Tolerance, TV 3V dc
