Eaton Bussmann Low Voltage NH Fuse Base for use with NH3Fuse-links
- RS Stock No.:
- 261-455
- Mfr. Part No.:
- EBV333TV1
- Brand:
- Eaton
Subtotal (1 unit)*
$685.03
(exc. GST)
$753.53
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $685.03 |
*price indicative
- RS Stock No.:
- 261-455
- Mfr. Part No.:
- EBV333TV1
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Circuit Breaker Accessory | |
| Accessory Type | Low Voltage NH Fuse Base | |
| Range | Bussmann | |
| For Use With | NH3Fuse-links | |
| Standards/Approvals | IEC EN 60947-1, CE, IEC 60947-3 | |
| Hazardous Area Certification | NO | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Circuit Breaker Accessory | ||
Accessory Type Low Voltage NH Fuse Base | ||
Range Bussmann | ||
For Use With NH3Fuse-links | ||
Standards/Approvals IEC EN 60947-1, CE, IEC 60947-3 | ||
Hazardous Area Certification NO | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Eaton Bussmann series low voltage NH fuse base is expertly designed for high-performance applications in industrial settings. This switch disconnector excels in environments requiring robust low voltage solutions, supporting an impressive operating capacity of up to 630 A at 690 V. Incorporating advanced technology, it features a versatile three-pole configuration, ideal for simultaneous switching and ensuring safe management of electrical distribution. With compact dimensions suitable for standard busbar mounting, it streamlines installation in transformer substations and low voltage distribution boards, meeting the rigorous demands of modern industry. Enhanced with V-terminals secured by V-clamps, it guarantees reliable connections in challenging conditions, ensuring durability and longevity.
Designed for high-performance applications in industrial environments
Supports a high current rating for effective electrical distribution
Compact size enables easy integration into existing setups
Three-pole configuration allows for simultaneous switching
V-terminals with V-clamps provide secure and reliable electrical connections
Built to comply with CE and IEC certifications for quality assurance
Ideal for use in transformer substations and cable cabinets
Related links
- Eaton Bussmann Low Voltage NH Fuse Base for use with low voltage electrical installation
- Eaton Bussmann Low Voltage NH Ip Protection Kit for use with NH00
- Fuse Holders
- Eaton Bussmann Series 500mA T Glass Cartridge Fuse, 6.3 x 32mm
- Eaton Bussmann Series 30 A Fuse Holder, 32 V dc
- Eaton Bussmann Series 325A British Standard Fuse, 81.7mm
- Eaton Bussmann Fuse Accessory for use with Fuse Holder CM32F
- Eaton Bussmann Series 5A F Glass Cartridge Fuse, 5 x 20mm
