Eaton NZM Additional Handle for use with NZM3(-4), PN3(-4), NZM4(-4), N(S)3(-4), N(S)4(-4)

Subtotal (1 unit)*

$228.66

(exc. GST)

$251.53

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$228.66

*price indicative

RS Stock No.:
256-094
Mfr. Part No.:
266622 NZM3/4-XDZ
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Circuit Breaker Accessory

Accessory Type

Additional Handle

For Use With

NZM3(-4), PN3(-4), NZM4(-4), N(S)3(-4), N(S)4(-4)

Range

NZM

Standards/Approvals

UL/CSA, UL, CSA (Class No. 1437-01), UL489, RoHS conform, IEC60947, IEC, CSA (File No. 22086), UL (Category Control Number DIHS), CE marking, CSA, CSA-C22.2 No. 5-09, UL (File No. E140305)

Hazardous Area Certification

No

COO (Country of Origin):
DE
The Eaton Circuit breakers is compact size, this additional handle caters to the precise needs of size 3/4 breakers, ensuring ease of operation and maintenance. Crafted with attention to detail, this product promises reliability and efficiency in switch disconnection. Its robust construction meets stringent compliance standards, including IEC and UL/CSA certifications, ensuring it can withstand the rigours of demanding environments.

Facilitates efficient handling and operational management

Robust design ensures long lasting performance in varied conditions

Lightweight construction aids in easy installation and adjustment

Related links