Eaton NZM Connection Unit for use with N2-4, PN2-4, NZM2-4
- RS Stock No.:
- 255-644
- Mfr. Part No.:
- 266768 NZM2-4-XKR
- Brand:
- Eaton
Subtotal (1 unit)*
$265.00
(exc. GST)
$291.50
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 18 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $265.00 |
*price indicative
- RS Stock No.:
- 255-644
- Mfr. Part No.:
- 266768 NZM2-4-XKR
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Circuit Breaker Accessory | |
| Accessory Type | Connection Unit | |
| Range | NZM | |
| For Use With | N2-4, PN2-4, NZM2-4 | |
| Standards/Approvals | IEC RoHS conform | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Circuit Breaker Accessory | ||
Accessory Type Connection Unit | ||
Range NZM | ||
For Use With N2-4, PN2-4, NZM2-4 | ||
Standards/Approvals IEC RoHS conform | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Eaton cutting-edge connection accessory supports a robust, four-pole design tailored specifically for the Eaton Moeller series. Designed for seamless integration with circuit breaker installations, it ensures reliable performance in a variety of applications. With a focus on user-friendly setup, this product boasts a rear connection style that enhances accessibility and organisation within electrical assemblies. Its compact dimensions make it suitable for tight spaces, while its top-tier materials guarantee longevity and compliance with international standards. This product is engineered for efficiency and ease, ensuring your installations are both safe and reliable.
Designed for flexible installation and compatibility with various circuit breakers
Provides straightforward connections with minimal complexity
Built with robust materials to withstand demanding environments
Meets rigorous compliance requirements for safety and performance
Offers efficient thermal management to optimise operational effectiveness
Compact size allows for installation in confined spaces without sacrificing performance
Related links
- Eaton NZM Connection Adapter for use with Branch Circuits N2-4 PN2-4
- Eaton NZM Connection Unit for use with N2 PN2
- Eaton NZM Connection Unit for use with N4-4, NZM4-4
- Eaton NZM Connection Unit for use with PN3-4 NZM3-4
- Eaton NZM Connection Unit for use with PN1-4 N(S)1-4
- Eaton NZM Mechanical Interlock for use with N2-4 NZM2 (-4) PN2-4 NZM2-4 NZM2-NA
- Eaton Connection Unit for use with N2-4 PN2-4
- Connection Unit for use with N2-4 PN2-4
